
NLBL-6F-CAT6A-PATCH | |
|---|---|
DigiKey Part Number | 5214-NLBL-6F-CAT6A-PATCH-ND |
Manufacturer | |
Manufacturer Product Number | NLBL-6F-CAT6A-PATCH |
Description | 6FT CAT6A ETHERNET CABLE LSZH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 6.00' (1.83m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 368,52000 Kč | 368,52 Kč |
| 10 | 313,25000 Kč | 3 132,50 Kč |
| 25 | 293,62040 Kč | 7 340,51 Kč |
| 50 | 279,60960 Kč | 13 980,48 Kč |
| 100 | 266,26840 Kč | 26 626,84 Kč |
| 250 | 249,61112 Kč | 62 402,78 Kč |
| 500 | 237,71224 Kč | 118 856,12 Kč |
| Unit Price without VAT: | 368,52000 Kč |
|---|---|
| Unit Price with VAT: | 445,90920 Kč |

