
PC11801US-SJT-10 | |
|---|---|
DigiKey Part Number | 4627-PC11801US-SJT-10-ND |
Manufacturer | |
Manufacturer Product Number | PC11801US-SJT-10 |
Description | CORD 18AWG 6-15P TO C13 118" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.84' (3.00m) Power Cord Black NEMA 6-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 6-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 9.84' (3.00m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 333,03000 Kč | 333,03 Kč |
| 10 | 283,01100 Kč | 2 830,11 Kč |
| 25 | 265,27200 Kč | 6 631,80 Kč |
| 50 | 252,61440 Kč | 12 630,72 Kč |
| 100 | 240,56150 Kč | 24 056,15 Kč |
| 250 | 225,51180 Kč | 56 377,95 Kč |
| 500 | 214,76040 Kč | 107 380,20 Kč |
| 1 000 | 204,52388 Kč | 204 523,88 Kč |
| Unit Price without VAT: | 333,03000 Kč |
|---|---|
| Unit Price with VAT: | 402,96630 Kč |



