6.56' (2.00m) Power Cord Black NEMA 6-15P To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC07901US-SJT-10

DigiKey Part Number
4627-PC07901US-SJT-10-ND
Manufacturer
Manufacturer Product Number
PC07901US-SJT-10
Description
CORD 18AWG 6-15P TO C13 79"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.56' (2.00m) Power Cord Black NEMA 6-15P To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
Ease Electronics
Shielding
Unshielded
Series
Length
6.56' (2.00m)
Packaging
Bag
Approval Agency Marking
cUL, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NEMA 6-15P
Voltage Rating
125V
2nd Connector
IEC 320-C13
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
-20°C ~ 60°C
Cord Type
SJT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 217
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 001,90000 Kč1 001,90 Kč
10851,55100 Kč8 515,51 Kč
25798,25680 Kč19 956,42 Kč
50760,18300 Kč38 009,15 Kč
100723,93610 Kč72 393,61 Kč
250678,67636 Kč169 669,09 Kč
Manufacturers Standard Package
Unit Price without VAT:1 001,90000 Kč
Unit Price with VAT:1 212,29900 Kč