
P1001E | |
|---|---|
DigiKey Part Number | 4627-P1001E-ND |
Manufacturer | |
Manufacturer Product Number | P1001E |
Description | CBL ASSY 2.1MM JACK-PLG RND 30' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Jack to Plug Round 30.0' (9.14m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Jack to Plug | |
Length | 30.0' (9.14m) | |
Cable Type | Round | |
Shielding | Unshielded | |
Usage | Adapter, Extension |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,59000 Kč | 197,59 Kč |
| 10 | 167,85800 Kč | 1 678,58 Kč |
| 25 | 157,33400 Kč | 3 933,35 Kč |
| 50 | 149,82080 Kč | 7 491,04 Kč |
| 100 | 142,66880 Kč | 14 266,88 Kč |
| 250 | 133,73880 Kč | 33 434,70 Kč |
| 500 | 127,36042 Kč | 63 680,21 Kč |
| 1 000 | 121,28865 Kč | 121 288,65 Kč |
| Unit Price without VAT: | 197,59000 Kč |
|---|---|
| Unit Price with VAT: | 239,08390 Kč |


