



10-02387 | |
|---|---|
DigiKey Part Number | 839-10-02387-ND |
Manufacturer | |
Manufacturer Product Number | 10-02387 |
Description | CBL ASSY 2.1MM JACK-PLG FLAT 20' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Jack to Plug Flat 20.0' (6.10m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02387 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Jack to Plug | |
Length | 20.0' (6.10m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | Adapter, Extension |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,74000 Kč | 242,74 Kč |
| 10 | 206,32600 Kč | 2 063,26 Kč |
| 25 | 193,40840 Kč | 4 835,21 Kč |
| 60 | 181,81817 Kč | 10 909,09 Kč |
| 120 | 173,14075 Kč | 20 776,89 Kč |
| 300 | 162,30823 Kč | 48 692,47 Kč |
| 540 | 155,72039 Kč | 84 089,01 Kč |
| 1 020 | 148,89537 Kč | 151 873,28 Kč |
| Unit Price without VAT: | 242,74000 Kč |
|---|---|
| Unit Price with VAT: | 293,71540 Kč |




