



10-02386 | |
|---|---|
DigiKey Part Number | 839-10-02386-ND |
Manufacturer | |
Manufacturer Product Number | 10-02386 |
Description | CBL ASSY 2.1MM JACK-PLG FLAT 15' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Jack to Plug Flat 15.0' (4.57m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02386 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Jack to Plug | |
Length | 15.0' (4.57m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | Adapter, Extension |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,82000 Kč | 210,82 Kč |
| 10 | 179,11300 Kč | 1 791,13 Kč |
| 25 | 167,88320 Kč | 4 197,08 Kč |
| 80 | 154,65550 Kč | 12 372,44 Kč |
| 160 | 147,27606 Kč | 23 564,17 Kč |
| 320 | 140,25025 Kč | 44 880,08 Kč |
| 560 | 134,82554 Kč | 75 502,30 Kč |
| 1 040 | 129,06986 Kč | 134 232,65 Kč |
| Unit Price without VAT: | 210,82000 Kč |
|---|---|
| Unit Price with VAT: | 255,09220 Kč |



