
P0601P-F | |
|---|---|
DigiKey Part Number | 4627-P0601P-F-ND |
Manufacturer | |
Manufacturer Product Number | P0601P-F |
Description | CBL ASSY 2.1MM PLG-PLG FLAT 20' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Plug to Plug Flat 20.0' (6.10m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Plug to Plug | |
Length | 20.0' (6.10m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | Adapter, Extension |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,36000 Kč | 124,36 Kč |
| 10 | 105,73300 Kč | 1 057,33 Kč |
| 25 | 99,10080 Kč | 2 477,52 Kč |
| 50 | 94,36400 Kč | 4 718,20 Kč |
| 100 | 89,86060 Kč | 8 986,06 Kč |
| 250 | 84,23484 Kč | 21 058,71 Kč |
| 500 | 80,21634 Kč | 40 108,17 Kč |
| 1 000 | 76,39048 Kč | 76 390,48 Kč |
| 2 500 | 71,61404 Kč | 179 035,10 Kč |
| Unit Price without VAT: | 124,36000 Kč |
|---|---|
| Unit Price with VAT: | 150,47560 Kč |



