P0101P-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0401P-F

DigiKey Part Number
4627-P0401P-F-ND
Manufacturer
Manufacturer Product Number
P0401P-F
Description
CBL ASSY 2.1MM PLG-PLG FLAT 14'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.1mm ID, 5.5mm OD Plug to Plug Flat 14.0' (4.27m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ease Electronics
Series
Packaging
Bag
Part Status
Active
Connector Type
2.1mm ID, 5.5mm OD
Style
Plug to Plug
Length
14.0' (4.27m)
Cable Type
Flat
Shielding
Unshielded
Usage
Adapter, Extension
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 404
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1102,90000 Kč102,90 Kč
1087,46500 Kč874,65 Kč
2581,98680 Kč2 049,67 Kč
5078,07080 Kč3 903,54 Kč
10074,34230 Kč7 434,23 Kč
25069,68720 Kč17 421,80 Kč
50066,36188 Kč33 180,94 Kč
1 00063,19697 Kč63 196,97 Kč
2 50059,24460 Kč148 111,50 Kč
Unit Price without VAT:102,90000 Kč
Unit Price with VAT:124,50900 Kč