
L023CT2766 | |
|---|---|
DigiKey Part Number | 4627-L023CT2766-ND |
Manufacturer | |
Manufacturer Product Number | L023CT2766 |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Plug, Male Pin To BNC Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | BNC Plug, Male Pin | |
Convert To (Adapter End) | BNC Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Bayonet Lock | |
Frequency - Max | 4 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Brass | |
Dielectric Material | Polychlorotrifluoroethylene (PCTFE); Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Operating Temperature | -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,08000 Kč | 69,08 Kč |
| 10 | 58,68900 Kč | 586,89 Kč |
| 25 | 55,00640 Kč | 1 375,16 Kč |
| 50 | 52,37320 Kč | 2 618,66 Kč |
| 100 | 49,87230 Kč | 4 987,23 Kč |
| 250 | 46,74912 Kč | 11 687,28 Kč |
| 500 | 44,51744 Kč | 22 258,72 Kč |
| 1 000 | 42,39349 Kč | 42 393,49 Kč |
| 2 500 | 39,74191 Kč | 99 354,77 Kč |
| Unit Price without VAT: | 69,08000 Kč |
|---|---|
| Unit Price with VAT: | 83,58680 Kč |





