
8884617A048 | |
|---|---|
DigiKey Part Number | 4627-8884617A048-ND |
Manufacturer | |
Manufacturer Product Number | 8884617A048 |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Plug, Male Pin To BNC Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Convert From (Adapter End) BNC Plug, Male Pin |
Mfr | Convert To (Adapter End) BNC Plug, Male Pin |
Series | Impedance 50 Ohms |
Packaging Bag | Style Straight |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Adapter Type Plug to Plug | Fastening Type Bayonet Lock, Bayonet Lock |
Conversion Type Same Series | Center Contact Plating Gold |
Adapter Series | Body Finish Nickel |
Center Gender Male to Male | Center Contact Material Beryllium Copper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,94000 Kč | 263,94 Kč |
| 10 | 224,21700 Kč | 2 242,17 Kč |
| 25 | 210,17320 Kč | 5 254,33 Kč |
| 50 | 200,13620 Kč | 10 006,81 Kč |
| 100 | 190,58410 Kč | 19 058,41 Kč |
| 250 | 178,65940 Kč | 44 664,85 Kč |
| 500 | 170,13966 Kč | 85 069,83 Kč |
| 1 000 | 162,02981 Kč | 162 029,81 Kč |
| Unit Price without VAT: | 263,94000 Kč |
|---|---|
| Unit Price with VAT: | 319,36740 Kč |





