
RF1-99-D-AS-50 | |
|---|---|
DigiKey Part Number | 2057-RF1-99-D-AS-50-ND |
Manufacturer | |
Manufacturer Product Number | RF1-99-D-AS-50 |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Bayonet Lock, Bayonet Lock |
Part Status Active | Frequency - Max 4 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Female | Center Contact Material Brass |
Convert From (Adapter End) BNC Jack, Female Socket | Dielectric Material Polyoxymethylene (POM) Acetal |
Convert To (Adapter End) BNC Jack, Female Socket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 10 | 36,68400 Kč | 366,84 Kč |
| 25 | 34,36960 Kč | 859,24 Kč |
| 50 | 32,72740 Kč | 1 636,37 Kč |
| 100 | 31,16520 Kč | 3 116,52 Kč |
| 300 | 28,83937 Kč | 8 651,81 Kč |
| 500 | 27,81774 Kč | 13 908,87 Kč |
| 1 000 | 26,49024 Kč | 26 490,24 Kč |
| 2 500 | 24,83266 Kč | 62 081,65 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |









