Connector Header Through Hole 50 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A2544WVA-250-P0BKG

DigiKey Part Number
4627-A2544WVA-250-P0BKG-ND
Manufacturer
Manufacturer Product Number
A2544WVA-250-P0BKG
Description
CONN HEADER VERT 50POS 2.54MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 50 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Contact Length - Mating
0.240" (6.10mm)
Mfr
Contact Length - Post
0.126" (3.20mm)
Series
Overall Contact Length
0.657" (16.70mm)
Packaging
Bag
Insulation Height
0.669" (17.00mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
5.90µin (0.150µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass, Nickel
Number of Rows
2
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Row Spacing - Mating
Features
Keying Slot, Mounting Flange
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 4 Wall
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Voltage Rating
300V
Fastening Type
Latch Lock/Eject Hooks, Long
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 427
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1102,47000 Kč102,47 Kč
1072,75800 Kč727,58 Kč
2563,73320 Kč1 593,33 Kč
7055,74371 Kč3 902,06 Kč
14051,54257 Kč7 215,96 Kč
28048,15893 Kč13 484,50 Kč
56045,47116 Kč25 463,85 Kč
1 05043,53266 Kč45 709,29 Kč
5 04040,24308 Kč202 825,12 Kč
Manufacturers Standard Package
Unit Price without VAT:102,47000 Kč
Unit Price with VAT:123,98870 Kč