
A2544WVA-240-P0BKG | |
|---|---|
DigiKey Part Number | 4627-A2544WVA-240-P0BKG-ND |
Manufacturer | |
Manufacturer Product Number | A2544WVA-240-P0BKG |
Description | CONN HEADER VERT 40POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 40 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.126" (3.20mm) |
Series | Overall Contact Length 0.657" (16.70mm) |
Packaging Bag | Insulation Height 0.669" (17.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 5.90µin (0.150µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass, Nickel |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Row Spacing - Mating | Features Keying Slot, Mounting Flange |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Voltage Rating 300V |
Fastening Type Latch Lock/Eject Hooks, Long |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,73000 Kč | 82,73 Kč |
| 10 | 58,96200 Kč | 589,62 Kč |
| 25 | 51,56280 Kč | 1 289,07 Kč |
| 84 | 43,95583 Kč | 3 692,29 Kč |
| 168 | 40,64113 Kč | 6 827,71 Kč |
| 252 | 39,00794 Kč | 9 830,00 Kč |
| 504 | 36,67151 Kč | 18 482,44 Kč |
| 1 008 | 34,82710 Kč | 35 105,72 Kč |
| 5 040 | 31,95737 Kč | 161 065,14 Kč |
| Unit Price without VAT: | 82,73000 Kč |
|---|---|
| Unit Price with VAT: | 100,10330 Kč |



