Connector Header Through Hole 16 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A2544WVA-216-P0BKG

DigiKey Part Number
4627-A2544WVA-216-P0BKG-ND
Manufacturer
Manufacturer Product Number
A2544WVA-216-P0BKG
Description
CONN HEADER VERT 16POS 2.54MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 16 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Contact Length - Mating
0.240" (6.10mm)
Mfr
Contact Length - Post
0.126" (3.20mm)
Series
Overall Contact Length
0.657" (16.70mm)
Packaging
Bag
Insulation Height
0.669" (17.00mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
5.90µin (0.150µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass, Nickel
Number of Rows
2
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Row Spacing - Mating
Features
Keying Slot, Mounting Flange
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 4 Wall
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Voltage Rating
300V
Fastening Type
Latch Lock/Eject Hooks, Long
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 868
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
139,27000 Kč39,27 Kč
1028,28400 Kč282,84 Kč
2524,64320 Kč616,08 Kč
5022,28720 Kč1 114,36 Kč
14019,44414 Kč2 722,18 Kč
28017,94279 Kč5 023,98 Kč
56016,73054 Kč9 369,10 Kč
1 12015,76463 Kč17 656,39 Kč
5 04014,32209 Kč72 183,33 Kč
Manufacturers Standard Package
Unit Price without VAT:39,27000 Kč
Unit Price with VAT:47,51670 Kč