Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

9205110C1274 | |
|---|---|
DigiKey Part Number | 4627-9205110C1274-ND |
Manufacturer | |
Manufacturer Product Number | 9205110C1274 |
Description | CONN SMA JACK STR 50 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Surface Mount | Mating Cycles 500 |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0732511350 | Molex | 7 606 | WM9357-ND | 93,65000 Kč | Parametric Equivalent |
| 0732511351 | Molex | 289 | 900-0732511351CT-ND | 90,29000 Kč | Parametric Equivalent |
| 0732511352 | Molex | 3 800 | WM9458-ND | 97,22000 Kč | Parametric Equivalent |
| 132134-10 | Amphenol RF | 6 452 | ARF2755-ND | 158,53000 Kč | Parametric Equivalent |
| 142-0711-201 | Cinch Connectivity Solutions Johnson | 4 998 | J819-ND | 86,93000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,71000 Kč | 233,71 Kč |
| 10 | 198,57800 Kč | 1 985,78 Kč |
| 100 | 168,79450 Kč | 16 879,45 Kč |
| 1 000 | 143,50348 Kč | 143 503,48 Kč |
| Unit Price without VAT: | 233,71000 Kč |
|---|---|
| Unit Price with VAT: | 282,78910 Kč |














