Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

9205092C1256 | |
|---|---|
DigiKey Part Number | 4627-9205092C1256-ND |
Manufacturer | |
Manufacturer Product Number | 9205092C1256 |
Description | CONN 2.92MM JACK STR 50 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Jack, Female Socket 50 Ohms Surface Mount Compression |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 40 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Compression | Center Contact Plating Gold |
Shield Termination Screw | Dielectric Material Polyetherimide (PEI) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Surface Mount | Mating Cycles 500 |
Mounting Feature Flange |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1521-60187 | Amphenol SV Microwave | 4 | 1678-1521-60187-ND | 1 854,47000 Kč | Parametric Equivalent |
| 1521-60188 | Amphenol SV Microwave | 1 | 1678-1521-60188-ND | 1 854,47000 Kč | Parametric Equivalent |
| 1521-60193 | Amphenol SV Microwave | 0 | 1678-1521-60193-ND | 1 743,52000 Kč | Parametric Equivalent |
| 1521-60194 | Amphenol SV Microwave | 45 | 1678-1521-60194-ND | 1 743,52000 Kč | Parametric Equivalent |
| SF1521-60013 | Amphenol SV Microwave | 17 | SF1521-60013-ND | 833,18000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,12000 Kč | 232,12 Kč |
| 10 | 197,23000 Kč | 1 972,30 Kč |
| 100 | 167,64900 Kč | 16 764,90 Kč |
| 1 000 | 142,52962 Kč | 142 529,62 Kč |
| Unit Price without VAT: | 232,12000 Kč |
|---|---|
| Unit Price with VAT: | 280,86520 Kč |










