
1521-60194 | |
|---|---|
DigiKey Part Number | 1678-1521-60194-ND |
Manufacturer | |
Manufacturer Product Number | 1521-60194 |
Description | 2.92MM FEMALE FIELD REPLACEABLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Jack, Female Socket 50 Ohms Surface Mount Compression |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 40 GHz |
Packaging Tray | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Compression | Center Contact Plating Gold |
Shield Termination Screw | Dielectric Material Polyetherimide (PEI) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Surface Mount | Mating Cycles 500 |
Mounting Feature Flange | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1521-60187 | Amphenol SV Microwave | 4 | 1678-1521-60187-ND | 1 854,47000 Kč | Parametric Equivalent |
| 1521-60188 | Amphenol SV Microwave | 1 | 1678-1521-60188-ND | 1 854,47000 Kč | Parametric Equivalent |
| SF1521-60013 | Amphenol SV Microwave | 17 | SF1521-60013-ND | 833,18000 Kč | Parametric Equivalent |
| SF1521-60070 | Amphenol SV Microwave | 2 292 | SF1521-60070-ND | 738,49000 Kč | Parametric Equivalent |
| SF1521-60115 | Amphenol SV Microwave | 113 | SF1521-60115-ND | 1 867,82000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 743,52000 Kč | 1 743,52 Kč |
| 10 | 1 481,95000 Kč | 14 819,50 Kč |
| 25 | 1 389,24320 Kč | 34 731,08 Kč |
| 50 | 1 322,99780 Kč | 66 149,89 Kč |
| 100 | 1 259,94540 Kč | 125 994,54 Kč |
| Unit Price without VAT: | 1 743,52000 Kč |
|---|---|
| Unit Price with VAT: | 2 109,65920 Kč |



