



SF1521-60124 | |
|---|---|
DigiKey Part Number | SF1521-60124-ND |
Manufacturer | |
Manufacturer Product Number | SF1521-60124 |
Description | CONN 2.92MM JACK 50 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Jack, Female Socket 50 Ohms Surface Mount Compression |
Datasheet | Datasheet |
EDA/CAD Models | SF1521-60124 Models |
Category | Mounting Feature Flange |
Mfr | Fastening Type Threaded |
Series | Frequency - Max 40 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Compression | Center Contact Plating Gold |
Shield Termination Screw | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Surface Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 033,62000 Kč | 2 033,62 Kč |
| 10 | 1 728,62900 Kč | 17 286,29 Kč |
| 25 | 1 620,48080 Kč | 40 512,02 Kč |
| 50 | 1 543,23200 Kč | 77 161,60 Kč |
| 100 | 1 469,67870 Kč | 146 967,87 Kč |
| Unit Price without VAT: | 2 033,62000 Kč |
|---|---|
| Unit Price with VAT: | 2 460,68020 Kč |



