9205048A0529 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Ease Electronics
In Stock: 30
Unit Price: 8 353,84000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 705
Unit Price: 471,62000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 71
Unit Price: 689,57000 Kč
Datasheet

Parametric Equivalent


RF Industries
In Stock: 120
Unit Price: 199,27000 Kč
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 5 758,49000 Kč
Datasheet
New at DigiKey
Adapter Coaxial Connector SMA Jack, Female Socket To BNC Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9205048A0529

DigiKey Part Number
4627-9205048A0529-ND
Manufacturer
Manufacturer Product Number
9205048A0529
Description
COAX ADAPT BNC TO SMA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Jack, Female Socket To BNC Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Straight
Mfr
Mounting Type
Panel Mount
Series
Mounting Feature
Bulkhead
Packaging
Bag
Fastening Type
Bayonet Lock, Threaded
Part Status
Active
Frequency - Max
4 GHz
Adapter Type
Jack to Jack
Center Contact Plating
Gold
Conversion Type
Between Series
Body Material
Brass
Adapter Series
Body Finish
Nickel
Center Gender
Female to Female
Center Contact Material
Beryllium Copper
Convert From (Adapter End)
SMA Jack, Female Socket
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert To (Adapter End)
BNC Jack, Female Socket
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9200622A0110Ease Electronics304627-9200622A0110-ND8 353,84000 KčParametric Equivalent
242181Amphenol RF705ACX1326-ND471,62000 KčParametric Equivalent
242181-10Amphenol RF71115-242181-10-ND689,57000 KčParametric Equivalent
RSA-3413RF Industries1205480-RSA-3413-ND199,27000 KčParametric Equivalent
SM4701Fairview Microwave05328-SM4701-ND5 758,49000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1233,71000 Kč233,71 Kč
10198,57800 Kč1 985,78 Kč
25186,14320 Kč4 653,58 Kč
50177,25680 Kč8 862,84 Kč
100168,79450 Kč16 879,45 Kč
250158,23252 Kč39 558,13 Kč
500150,68668 Kč75 343,34 Kč
1 000143,50348 Kč143 503,48 Kč
Manufacturers Standard Package
Unit Price without VAT:233,71000 Kč
Unit Price with VAT:282,78910 Kč