
9204713A0438 | |
|---|---|
DigiKey Part Number | 4627-9204713A0438-ND |
Manufacturer | |
Manufacturer Product Number | 9204713A0438 |
Description | COAX ADAPT SMA PL TO JK BH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Series | Mounting Feature Flange |
Packaging Bag | Fastening Type Threaded |
Part Status Active | Frequency - Max 6 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Gold |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMA Jack, Female Socket | Mating Cycles 500 |
Impedance 50 Ohms | Operating Temperature -45°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9204708A0433 | Ease Electronics | 30 | 4627-9204708A0433-ND | 6 141,50000 Kč | Parametric Equivalent |
| 9204710A0435 | Ease Electronics | 30 | 4627-9204710A0435-ND | 2 413,30000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 917,96000 Kč | 1 917,96 Kč |
| 10 | 1 630,22200 Kč | 16 302,22 Kč |
| 25 | 1 528,23440 Kč | 38 205,86 Kč |
| 50 | 1 455,37140 Kč | 72 768,57 Kč |
| 100 | 1 386,00450 Kč | 138 600,45 Kč |
| Unit Price without VAT: | 1 917,96000 Kč |
|---|---|
| Unit Price with VAT: | 2 320,73160 Kč |



