
9204708A0433 | |
|---|---|
DigiKey Part Number | 4627-9204708A0433-ND |
Manufacturer | |
Manufacturer Product Number | 9204708A0433 |
Description | COAX ADAPT SMA JK TO JK FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Series | Mounting Feature Flange |
Packaging Bag | Fastening Type Threaded |
Part Status Active | Frequency - Max 18 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Stainless Steel |
Adapter Series | Body Finish Passivated |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMA Jack, Female Socket | Mating Cycles 500 |
Impedance 50 Ohms | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9204710A0435 | Ease Electronics | 30 | 4627-9204710A0435-ND | 2 413,30000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 141,50000 Kč | 6 141,50 Kč |
| 10 | 5 221,06900 Kč | 52 210,69 Kč |
| 25 | 4 894,66720 Kč | 122 366,68 Kč |
| Unit Price without VAT: | 6 141,50000 Kč |
|---|---|
| Unit Price with VAT: | 7 431,21500 Kč |

