
9153921P0101 | |
|---|---|
DigiKey Part Number | 4627-9153921P0101-ND |
Manufacturer | |
Manufacturer Product Number | 9153921P0101 |
Description | CBL ASSY 2.1MM JACK-PLG FLAT 6' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Jack to Plug Flat 6.0' (1.83m) |
Datasheet | Datasheet |
Category | Style Jack to Plug |
Manufacturer Ease Electronics | Length 6.0' (1.83m) |
Series | Cable Type Flat |
Packaging Bag | Shielding Unshielded |
Part Status Active | Usage Adapter, Extension |
Connector Type 2.1mm ID, 5.5mm OD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 053-0378R | Tensility International Corp | 1 660 | 839-053-0378R-ND | 109,61000 Kč | Parametric Equivalent |
| 10-01069 | Tensility International Corp | 11 659 | 839-10-01069-ND | 108,35000 Kč | Parametric Equivalent |
| 10-01248 | Tensility International Corp | 522 | 839-10-01248-ND | 133,55000 Kč | Parametric Equivalent |
| 10-01782 | Tensility International Corp | 789 | 839-10-01782-ND | 107,93000 Kč | Parametric Equivalent |
| 10-02322 | Tensility International Corp | 730 | 839-10-02322-ND | 180,58000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,47000 Kč | 102,47 Kč |
| 10 | 87,10000 Kč | 871,00 Kč |
| 25 | 81,64880 Kč | 2 041,22 Kč |
| 50 | 77,74720 Kč | 3 887,36 Kč |
| 100 | 74,03260 Kč | 7 403,26 Kč |
| 250 | 69,39840 Kč | 17 349,60 Kč |
| 500 | 66,08700 Kč | 33 043,50 Kč |
| 1 000 | 62,93458 Kč | 62 934,58 Kč |
| 2 500 | 58,99858 Kč | 147 496,45 Kč |
| Unit Price without VAT: | 102,47000 Kč |
|---|---|
| Unit Price with VAT: | 123,98870 Kč |

