Cable Assembly 2.1mm ID, 5.5mm OD Jack to Plug Flat 6.0' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly 2.1mm ID, 5.5mm OD Jack to Plug Flat 6.0' (1.83m)
What is a Temperature Rise Test?
Why Spring Contact Connectors Matter for LED lights

10-02322

DigiKey Part Number
839-10-02322-ND
Manufacturer
Manufacturer Product Number
10-02322
Description
CBL ASSY 2.1MM JACK-PLG FLAT 6'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.1mm ID, 5.5mm OD Jack to Plug Flat 6.0' (1.83m)
Datasheet
 Datasheet
EDA/CAD Models
10-02322 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
2.1mm ID, 5.5mm OD
Style
Jack to Plug
Length
6.0' (1.83m)
Cable Type
Flat
Shielding
Unshielded
Usage
Adapter, Extension
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 730
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1180,58000 Kč180,58 Kč
10153,45300 Kč1 534,53 Kč
25143,83640 Kč3 595,91 Kč
50136,97000 Kč6 848,50 Kč
200124,20630 Kč24 841,26 Kč
400118,28173 Kč47 312,69 Kč
600114,94830 Kč68 968,98 Kč
1 000110,88393 Kč110 883,93 Kč
Manufacturers Standard Package
Unit Price without VAT:180,58000 Kč
Unit Price with VAT:218,50180 Kč