



10-01248 | |
|---|---|
DigiKey Part Number | 839-10-01248-ND |
Manufacturer | |
Manufacturer Product Number | 10-01248 |
Description | CBL ASSY 2.1MM JACK-PLG FLAT 6' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Jack to Plug Flat 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-01248 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Jack to Plug | |
Length | 6.0' (1.83m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | Adapter, Extension |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,55000 Kč | 133,55 Kč |
| 10 | 113,47300 Kč | 1 134,73 Kč |
| 25 | 106,35080 Kč | 2 658,77 Kč |
| 50 | 101,27340 Kč | 5 063,67 Kč |
| 200 | 91,83370 Kč | 18 366,74 Kč |
| 400 | 87,45248 Kč | 34 980,99 Kč |
| 600 | 84,98765 Kč | 50 992,59 Kč |
| 1 000 | 81,98186 Kč | 81 981,86 Kč |
| 2 600 | 76,64351 Kč | 199 273,13 Kč |
| Unit Price without VAT: | 133,55000 Kč |
|---|---|
| Unit Price with VAT: | 161,59550 Kč |

