
8860096A046 | |
|---|---|
DigiKey Part Number | 4627-8860096A046-ND |
Manufacturer | |
Manufacturer Product Number | 8860096A046 |
Description | COAX ADAPT SMA TO N |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To N Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | N Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | - | |
Body Finish | Nickel | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 331,14000 Kč | 331,14 Kč |
| 10 | 281,33100 Kč | 2 813,31 Kč |
| 25 | 263,71800 Kč | 6 592,95 Kč |
| 50 | 251,12760 Kč | 12 556,38 Kč |
| 100 | 239,14410 Kč | 23 914,41 Kč |
| 250 | 224,18388 Kč | 56 045,97 Kč |
| 500 | 213,49674 Kč | 106 748,37 Kč |
| 1 000 | 203,31964 Kč | 203 319,64 Kč |
| Unit Price without VAT: | 331,14000 Kč |
|---|---|
| Unit Price with VAT: | 400,67940 Kč |








