
ASMA1000A058L13 | |
|---|---|
DigiKey Part Number | ASMA1000A058L13-ND |
Manufacturer | |
Manufacturer Product Number | ASMA1000A058L13 |
Description | COAX CBL SMA TO SMA 32.8' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA LLC200A 393.7" (10.0m) 32.8' |
Category | 2nd Contact Gender Male |
Manufacturer Siretta Ltd | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 393.7" (10.0m) 32.8' |
Part Status Active | Cable Type LLC200A |
Style SMA to SMA | Overall Impedance 50 Ohms |
1st Connector SMA Plug | Frequency - Max 6 GHz |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Features Shielded |
2nd Connector SMA Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 274,16000 Kč | 1 274,16 Kč |
| 10 | 1 083,03500 Kč | 10 830,35 Kč |
| 25 | 1 015,27000 Kč | 25 381,75 Kč |
| 50 | 993,20540 Kč | 49 660,27 Kč |
| Unit Price without VAT: | 1 274,16000 Kč |
|---|---|
| Unit Price with VAT: | 1 541,73360 Kč |






