Cable Assembly Coaxial SMA to SMA RG-58 393.7" (10.0m) 32.8'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG58-SM-SM(QTY:10M)

DigiKey Part Number
4613-RG58-SM-SM(QTY:10M)-ND
Manufacturer
Manufacturer Product Number
RG58-SM-SM(QTY:10M)
Description
COAX CBL SMA TO SMA 32.8'
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-58 393.7" (10.0m) 32.8'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
McGill Microwave Systems
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
393.7" (10.0m) 32.8'
Part Status
Active
Cable Type
RG-58
Style
SMA to SMA
Cable Impedance
50 Ohms
1st Connector
SMA Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
SMA Plug
Operating Temperature
-20°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 960
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 302,30000 Kč1 302,30 Kč
101 138,36500 Kč11 383,65 Kč
251 060,06320 Kč26 501,58 Kč
Unit Price without VAT:1 302,30000 Kč
Unit Price with VAT:1 575,78300 Kč