
2957009A020 | |
|---|---|
DigiKey Part Number | 4627-2957009A020-ND |
Manufacturer | |
Manufacturer Product Number | 2957009A020 |
Description | COAX ADAPT N TO N |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Convert To (Adapter End) N Jack, Female Socket |
Mfr | Impedance 50 Ohms |
Series | Style Straight |
Packaging Bag | Mounting Type Panel Mount |
Part Status Active | Mounting Feature Flange |
Adapter Type Jack to Jack | Fastening Type Threaded, Threaded |
Conversion Type Same Series | Frequency - Max 11 GHz |
Adapter Series | Center Contact Plating Gold |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) N Jack, Female Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7164791A090 | Ease Electronics | 69 | 4627-7164791A090-ND | 970,32000 Kč | Parametric Equivalent |
| 172278-10 | Amphenol RF | 753 | ACX2139-ND | 371,87000 Kč | Parametric Equivalent |
| 2081563-1 | TE Connectivity AMP Connectors | 89 | 17-2081563-1-ND | 2 714,62000 Kč | Parametric Equivalent |
| 37_N-50-0-1/133_NE | Huber+Suhner, Inc. | 60 | 3628-37_N-50-0-1/133_NE-ND | 1 261,35000 Kč | Parametric Equivalent |
| 53K401-K00N5 | Rosenberger | 67 | 1868-1332-ND | 529,36000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 973,26000 Kč | 973,26 Kč |
| 10 | 827,25800 Kč | 8 272,58 Kč |
| 25 | 775,47280 Kč | 19 386,82 Kč |
| 50 | 738,47860 Kč | 36 923,93 Kč |
| 100 | 703,26710 Kč | 70 326,71 Kč |
| 250 | 659,30024 Kč | 164 825,06 Kč |
| Unit Price without VAT: | 973,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 177,64460 Kč |


