



53K401-K00N5 | |
|---|---|
DigiKey Part Number | 1868-1332-ND |
Manufacturer | |
Manufacturer Product Number | 53K401-K00N5 |
Description | COAX ADAPT N TO N |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | N Jack, Female Socket | |
Convert To (Adapter End) | N Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 11 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Material | Bronze | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -45°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 529,36000 Kč | 529,36 Kč |
| 10 | 449,81900 Kč | 4 498,19 Kč |
| 25 | 421,66520 Kč | 10 541,63 Kč |
| 50 | 401,54060 Kč | 20 077,03 Kč |
| 100 | 382,38830 Kč | 38 238,83 Kč |
| 250 | 358,46944 Kč | 89 617,36 Kč |
| 500 | 341,38506 Kč | 170 692,53 Kč |
| Unit Price without VAT: | 529,36000 Kč |
|---|---|
| Unit Price with VAT: | 640,52560 Kč |




