
NFFL-NF50+ | |
|---|---|
DigiKey Part Number | 3157-NFFL-NF50+-ND |
Manufacturer | |
Manufacturer Product Number | NFFL-NF50+ |
Description | COAX ADAPT N TO N |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | N Jack, Female Socket | |
Convert To (Adapter End) | N Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 9 GHz | |
Ingress Protection | - | |
Center Contact Plating | - | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Material | - | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | 0.05dB | |
Operating Temperature | -55°C ~ 100°C | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 751,10000 Kč | 751,10 Kč |
| 50 | 733,50640 Kč | 36 675,32 Kč |
| 100 | 715,11210 Kč | 71 511,21 Kč |
| 250 | 700,54536 Kč | 175 136,34 Kč |
| Unit Price without VAT: | 751,10000 Kč |
|---|---|
| Unit Price with VAT: | 908,83100 Kč |


