


2081563-1 | |
|---|---|
DigiKey Part Number | 17-2081563-1-ND |
Manufacturer | |
Manufacturer Product Number | 2081563-1 |
Description | ADAPTER N FEMALE TO N FEMALE 4-H |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 2081563-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | N Jack, Female Socket | |
Convert To (Adapter End) | N Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 18 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Steel | |
Body Finish | Passivated | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polyetherimide (PEI) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 714,62000 Kč | 2 714,62 Kč |
| 10 | 2 307,65900 Kč | 23 076,59 Kč |
| 25 | 2 163,34000 Kč | 54 083,50 Kč |
| 50 | 2 060,21880 Kč | 103 010,94 Kč |
| 100 | 1 981,00800 Kč | 198 100,80 Kč |
| Unit Price without VAT: | 2 714,62000 Kč |
|---|---|
| Unit Price with VAT: | 3 284,69020 Kč |





