2956400C034
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2956400C034

DigiKey Part Number
4627-2956400C034-ND
Manufacturer
Manufacturer Product Number
2956400C034
Description
CONN SMA JACK 50 OHM RA PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Gold
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 288
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
175,99000 Kč75,99 Kč
1064,60200 Kč646,02 Kč
2560,55680 Kč1 513,92 Kč
5057,66020 Kč2 883,01 Kč
10054,90680 Kč5 490,68 Kč
25051,46808 Kč12 867,02 Kč
50049,01156 Kč24 505,78 Kč
1 00046,67332 Kč46 673,32 Kč
2 50043,75419 Kč109 385,48 Kč
Manufacturers Standard Package
Unit Price without VAT:75,99000 Kč
Unit Price with VAT:91,94790 Kč