



54-CBSA-1.0X1.0X0.5 | |
|---|---|
DigiKey Part Number | 1798-1029-ND |
Manufacturer | |
Manufacturer Product Number | 54-CBSA-1.0X1.0X0.5 |
Description | RF SHIELD 1" X 1" THROUGH HOLE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 1.000" (25.40mm) X 1.000" (25.40mm) Non-Vented Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shield, 2-Piece | |
Height - Overall | 0.500" (12.70mm) | |
Length - Overall | 1.000" (25.40mm) | |
Width - Overall | 1.000" (25.40mm) | |
Ventilation | Non-Vented | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 816,40000 Kč | 816,40 Kč |
| 20 | 634,76950 Kč | 12 695,39 Kč |
| 40 | 610,40650 Kč | 24 416,26 Kč |
| 100 | 584,68510 Kč | 58 468,51 Kč |
| 260 | 564,06038 Kč | 146 655,70 Kč |
| Unit Price without VAT: | 816,40000 Kč |
|---|---|
| Unit Price with VAT: | 987,84400 Kč |

