Configurable Contact Block 4PST-2NO/2NC 3A @ 250VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Configurable Contact Block 4PST-2NO/2NC 3A @ 250VAC
71-672.026
71-672.026

71-672.026

DigiKey Part Number
1948-2201-ND
Manufacturer
Manufacturer Product Number
71-672.026
Description
CONTACT BLK 4PST-2NO/2NC 3A 250V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Contact Block 4PST-2NO/2NC 3A @ 250VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Requires
Switch Body
Manufacturer
EAO
Termination Style
PC Pin
Series
Contact Rating @ Voltage
3A @ 250VAC
Packaging
Bulk
(Select First, Then Apply Filters) Compatible Series
EAO, 71
Part Status
Active
Base Product Number
Circuit
4PST-2NO/2NC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 470
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1748,79000 Kč748,79 Kč
Manufacturers Standard Package
Unit Price without VAT:748,79000 Kč
Unit Price with VAT:906,03590 Kč