LED Panel Indicator PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71-600.0

DigiKey Part Number
71-600.0-ND
Manufacturer
Manufacturer Product Number
71-600.0
Description
INDICATOR-ACTUATOR NEUTRAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator PC Pin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
LED
Manufacturer
EAO
Lens Style
Rectangle with Flat Top
Series
Termination Style
PC Pin
Packaging
Bulk
Ingress Protection
IP65
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1164,83000 Kč164,83 Kč
Manufacturers Standard Package
Unit Price without VAT:164,83000 Kč
Unit Price with VAT:199,44430 Kč