Configurable Contact Block DPST-NO/NC 3A @ 250VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Configurable Contact Block DPST-NO/NC 3A @ 250VAC
71-671.026
71-671.026

71-671.026

DigiKey Part Number
1948-2200-ND
Manufacturer
Manufacturer Product Number
71-671.026
Description
CONTACT BLOCK DPST-NO/NC 3A 250V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Contact Block DPST-NO/NC 3A @ 250VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Requires
Switch Body
Manufacturer
EAO
Termination Style
PC Pin
Series
Contact Rating @ Voltage
3A @ 250VAC
Packaging
Bulk
(Select First, Then Apply Filters) Compatible Series
EAO, 71
Part Status
Active
Base Product Number
Circuit
DPST-NO/NC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 429
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1443,69000 Kč443,69 Kč
Manufacturers Standard Package
Unit Price without VAT:443,69000 Kč
Unit Price with VAT:536,86490 Kč