Configurable Switch Body Pushbutton, Mushroom Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61-1140.0

DigiKey Part Number
1948-1750-ND
Manufacturer
Manufacturer Product Number
61-1140.0
Description
CONFIG SW BODY MUSH PB ILLUM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Mushroom Illuminated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Momentary
Manufacturer
EAO
Illumination
Illuminated
Series
Actuator Type
Pushbutton, Mushroom
Packaging
Bulk
(Select First, Then Apply Filters) Compatible Series
EAO, 61
Part Status
Active
Panel Cutout Dimensions
16.2mm (Round)
Requires
Contact Block(s), Illumination Source, Lens
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 328
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1276,96000 Kč276,96 Kč
Manufacturers Standard Package
Unit Price without VAT:276,96000 Kč
Unit Price with VAT:335,12160 Kč