1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.5W, 1/2W Screw Terminal, Pressure Plate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

45-2P03.1E10.000

DigiKey Part Number
45-2P03.1E10.000-ND
Manufacturer
Manufacturer Product Number
45-2P03.1E10.000
Description
POT 1K OHM 1/2W PLASTIC LINEAR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.5W, 1/2W Screw Terminal, Pressure Plate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
1k
Tolerance
-
Power (Watts)
0.5W, 1/2W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
Top Adjustment
Temperature Coefficient
-
Rotation
280°
Resistive Material
Conductive Plastic
Termination Style
Screw Terminal, Pressure Plate
Actuator Type
Knob
Actuator Length
0.764" (19.40mm)
Actuator Diameter
-
Bushing Thread
-
Mounting Type
Panel Mount
Size - Body
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 035,55000 Kč2 035,55 Kč
Manufacturers Standard Package
Unit Price without VAT:2 035,55000 Kč
Unit Price with VAT:2 463,01550 Kč