



51-414.036D | |
|---|---|
DigiKey Part Number | 1948-1679-ND |
Manufacturer | |
Manufacturer Product Number | 51-414.036D |
Description | SWITCH KEYLK 2POS DPST 100MA 42V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position DPST-NO 100mA (AC/DC) 42 VAC 42 VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NO | |
Number of Positions | 2 | |
Switch Function | Off-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 42 V | |
Voltage Rating - DC | 42 V | |
Actuator Type | Flat Key | |
Key Removable Positions | 1 only | |
Angle of Throw | 90° | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | PC Pin, Solder Lug | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Features | IP65 | |
Operating Temperature | -25°C ~ 55°C | |
Depth Behind Flange | 35.50mm | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 459,19000 Kč | 1 459,19 Kč |
| 25 | 1 313,09920 Kč | 32 827,48 Kč |
| Unit Price without VAT: | 1 459,19000 Kč |
|---|---|
| Unit Price with VAT: | 1 765,61990 Kč |






