DV-M50-TH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DV-M50-TH
E-Z LOK Threaded Inserts for Metal, Plastic & Wood - Product Line Overview
E Z LOK: Adding threads to your 3D printed part

DV-420-TH

DigiKey Part Number
5519-DV-420-TH-ND
Manufacturer
Manufacturer Product Number
DV-420-TH
Description
THREAD INSERT 0.38"DIA X 0.50"H
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Heat Set / Ultrasonic Threaded Insert Yellow 0.38" Dia x 0.50" H (9.5mm x 12.7mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Z LOK
Series
Packaging
Bag
Part Status
Active
Type
Heat Set / Ultrasonic Threaded Insert
Color
Yellow
Size / Dimension
0.38" Dia x 0.50" H (9.5mm x 12.7mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 613
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
112,63000 Kč12,63 Kč
510,61000 Kč53,05 Kč
109,87200 Kč98,72 Kč
259,00080 Kč225,02 Kč
508,42840 Kč421,42 Kč
1007,92110 Kč792,11 Kč
2507,33212 Kč1 833,03 Kč
5006,94102 Kč3 470,51 Kč
1 0006,59097 Kč6 590,97 Kč
Manufacturers Standard Package
Unit Price without VAT:12,63000 Kč
Unit Price with VAT:15,28230 Kč