



DV-008-TH | |
|---|---|
DigiKey Part Number | 5519-DV-008-TH-ND |
Manufacturer | |
Manufacturer Product Number | DV-008-TH |
Description | THREAD INSERT 0.25"DIA X 0.31"H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Heat Set / Ultrasonic Threaded Insert Yellow 0.25" Dia x 0.31" H (6.4mm x 7.9mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z LOK | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Heat Set / Ultrasonic Threaded Insert | |
Color | Yellow | |
Size / Dimension | 0.25" Dia x 0.31" H (6.4mm x 7.9mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 5 | 5,16600 Kč | 25,83 Kč |
| 10 | 4,76700 Kč | 47,67 Kč |
| 25 | 4,33400 Kč | 108,35 Kč |
| 50 | 4,04000 Kč | 202,00 Kč |
| 100 | 3,78170 Kč | 378,17 Kč |
| 300 | 3,42687 Kč | 1 028,06 Kč |
| 500 | 3,28240 Kč | 1 641,20 Kč |
| 1 000 | 3,10476 Kč | 3 104,76 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |


