Press-In Threaded Insert Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Press-In Threaded Insert Silver
E Z LOK: Adding threads to your 3D printed part
Cold-Press Inserts That Hold Tight | E-Z Press & E-Z Fin

260-M3-RS-CR

DigiKey Part Number
5519-260-M3-RS-CR-ND
Manufacturer
Manufacturer Product Number
260-M3-RS-CR
Description
E-Z PRESS THREADED INSERT FOR PL
Customer Reference
Detailed Description
Press-In Threaded Insert Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Z LOK
Series
Packaging
Bag
Part Status
Active
Type
Press-In Threaded Insert
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 666
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
130,03000 Kč30,03 Kč
525,36600 Kč126,83 Kč
1023,68600 Kč236,86 Kč
2521,75400 Kč543,85 Kč
5020,46460 Kč1 023,23 Kč
10019,32030 Kč1 932,03 Kč
25017,98940 Kč4 497,35 Kč
50017,10456 Kč8 552,28 Kč
1 00016,31272 Kč16 312,72 Kč
Unit Price without VAT:30,03000 Kč
Unit Price with VAT:36,33630 Kč