Heat Set / Ultrasonic Threaded Insert Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Set / Ultrasonic Threaded Insert Silver
E Z LOK: Adding threads to your 3D printed part
Cold-Press Inserts That Hold Tight | E-Z Press & E-Z Fin

FL-316-HI-CR

DigiKey Part Number
5519-FL-316-HI-CR-ND
Manufacturer
Manufacturer Product Number
FL-316-HI-CR
Description
E-Z SONIC THREADED INSERT FOR PL
Customer Reference
Detailed Description
Heat Set / Ultrasonic Threaded Insert Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Z LOK
Series
Packaging
Bag
Part Status
Active
Type
Heat Set / Ultrasonic Threaded Insert
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
134,86000 Kč34,86 Kč
529,35600 Kč146,78 Kč
1027,42300 Kč274,23 Kč
3024,79167 Kč743,75 Kč
5023,71940 Kč1 185,97 Kč
10022,40280 Kč2 240,28 Kč
25020,87284 Kč5 218,21 Kč
50019,85570 Kč9 927,85 Kč
1 00018,94524 Kč18 945,24 Kč
Unit Price without VAT:34,86000 Kč
Unit Price with VAT:42,18060 Kč