



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z LOK | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Heat Set / Ultrasonic Threaded Insert | |
Color | Yellow | |
Size / Dimension | 0.56" H (14.2mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 5 | 17,68000 Kč | 88,40 Kč |
| 10 | 16,48300 Kč | 164,83 Kč |
| 25 | 15,10160 Kč | 377,54 Kč |
| 50 | 14,17780 Kč | 708,89 Kč |
| 100 | 13,35680 Kč | 1 335,68 Kč |
| 250 | 12,40140 Kč | 3 100,35 Kč |
| 500 | 11,76770 Kč | 5 883,85 Kč |
| 1 000 | 11,20054 Kč | 11 200,54 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |




