Press-In Threaded Insert 0.56" L (14.3mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Press-In Threaded Insert 0.56" L (14.3mm)
E-Z LOK Threaded Inserts for Metal, Plastic & Wood - Product Line Overview
E Z LOK: Adding threads to your 3D printed part

260-M8-AL

DigiKey Part Number
5519-260-M8-AL-ND
Manufacturer
Manufacturer Product Number
260-M8-AL
Description
PRESSIN THREADED INSERT 0.56" L
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Press-In Threaded Insert 0.56" L (14.3mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Z LOK
Series
Packaging
Bag
Part Status
Active
Type
Press-In Threaded Insert
Color
-
Size / Dimension
0.56" L (14.3mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 195
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
133,60000 Kč33,60 Kč
528,26400 Kč141,32 Kč
1026,43600 Kč264,36 Kč
3023,89567 Kč716,87 Kč
5022,86680 Kč1 143,34 Kč
10021,59640 Kč2 159,64 Kč
25020,12364 Kč5 030,91 Kč
50019,14430 Kč9 572,15 Kč
1 00018,26763 Kč18 267,63 Kč
Manufacturers Standard Package
Unit Price without VAT:33,60000 Kč
Unit Price with VAT:40,65600 Kč