Insert Yellow 0.09" Dia x 0.13" H (2.4mm x 3.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Insert Yellow 0.09" Dia x 0.13" H (2.4mm x 3.2mm)
E-Z LOK Threaded Inserts for Metal, Plastic & Wood - Product Line Overview
E Z LOK: Adding threads to your 3D printed part

240-000-BR

DigiKey Part Number
5519-240-000-BR-ND
Manufacturer
Manufacturer Product Number
240-000-BR
Description
INSERT YELLOW 09" DIA X 0.13" H
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Insert Yellow 0.09" Dia x 0.13" H (2.4mm x 3.2mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Z LOK
Series
Packaging
Bag
Part Status
Active
Type
Insert
Color
Yellow
Size / Dimension
0.09" Dia x 0.13" H (2.4mm x 3.2mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 139
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
113,89000 Kč13,89 Kč
511,62000 Kč58,10 Kč
1010,77800 Kč107,78 Kč
259,85160 Kč246,29 Kč
509,23260 Kč461,63 Kč
1008,67890 Kč867,89 Kč
2508,03772 Kč2 009,43 Kč
5007,61210 Kč3 806,05 Kč
1 0007,23173 Kč7 231,73 Kč
Manufacturers Standard Package
Unit Price without VAT:13,89000 Kč
Unit Price with VAT:16,80690 Kč