



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z LOK | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Insert | |
Color | Yellow | |
Size / Dimension | 0.16" Dia x 0.19" H (4.0mm x 4.8mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 5 | 7,93800 Kč | 39,69 Kč |
| 10 | 7,34900 Kč | 73,49 Kč |
| 25 | 6,69400 Kč | 167,35 Kč |
| 50 | 6,26160 Kč | 313,08 Kč |
| 100 | 5,87310 Kč | 587,31 Kč |
| 250 | 5,42420 Kč | 1 356,05 Kč |
| 500 | 5,12562 Kč | 2 562,81 Kč |
| 1 000 | 4,85915 Kč | 4 859,15 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |




