Insert Yellow 0.13" Dia x 0.16" H (3.2mm x 4.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Insert Yellow 0.13" Dia x 0.16" H (3.2mm x 4.0mm)
E-Z LOK Threaded Inserts for Metal, Plastic & Wood - Product Line Overview
E Z LOK: Adding threads to your 3D printed part

240-002-BR

DigiKey Part Number
5519-240-002-BR-ND
Manufacturer
Manufacturer Product Number
240-002-BR
Description
INSERT YELLOW 0.13"DIA X 0.16" H
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Insert Yellow 0.13" Dia x 0.16" H (3.2mm x 4.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Z LOK
Series
Packaging
Bag
Part Status
Active
Type
Insert
Color
Yellow
Size / Dimension
0.13" Dia x 0.16" H (3.2mm x 4.0mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 897
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
56,30000 Kč31,50 Kč
105,81600 Kč58,16 Kč
255,29160 Kč132,29 Kč
504,94300 Kč247,15 Kč
1004,62800 Kč462,80 Kč
2504,26764 Kč1 066,91 Kč
5004,02784 Kč2 013,92 Kč
1 0003,81366 Kč3 813,66 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč