
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer E-Z-Hook | Termination Solderless |
Packaging Bulk | Insulation Non-Mating End Insulated |
Part Status Active | Color Multiple |
Type Banana Plug | Contact Finish Nickel |
Gender Male | Body Material Polyamide (PA), Nylon |
Plug/Mating Plug Diameter Standard Banana | Operating Temperature 93°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 519,49000 Kč | 519,49 Kč |
| 10 | 441,46200 Kč | 4 414,62 Kč |
| 25 | 413,82840 Kč | 10 345,71 Kč |
| 50 | 394,07780 Kč | 19 703,89 Kč |
| 100 | 375,28050 Kč | 37 528,05 Kč |
| 250 | 351,80804 Kč | 87 952,01 Kč |
| 500 | 335,04156 Kč | 167 520,78 Kč |
| Unit Price without VAT: | 519,49000 Kč |
|---|---|
| Unit Price with VAT: | 628,58290 Kč |











