Banana Plug Connector Standard Banana Solderless White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9202WTE

DigiKey Part Number
9202WTE-ND
Manufacturer
Manufacturer Product Number
9202WTE
Description
CONN BANANA PLUG SLDRLESS WHITE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Banana Plug Connector Standard Banana Solderless White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Z-Hook
Series
-
Packaging
Bulk
Part Status
Active
Type
Banana Plug
Gender
Male
Plug/Mating Plug Diameter
Standard Banana
Mounting Type
Free Hanging (In-Line)
Termination
Solderless
Insulation
Non-Mating End Insulated
Features
-
Color
White
Wire Gauge
-
Contact Finish
Nickel
Contact Material
-
Body Material
Polyamide (PA), Nylon
Operating Temperature
93°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
165,72000 Kč65,72 Kč
1055,91800 Kč559,18 Kč
2552,40280 Kč1 310,07 Kč
5049,89540 Kč2 494,77 Kč
10047,51430 Kč4 751,43 Kč
25044,53676 Kč11 134,19 Kč
50042,41176 Kč21 205,88 Kč
1 00040,38797 Kč40 387,97 Kč
2 50037,86141 Kč94 653,52 Kč
Manufacturers Standard Package
Unit Price without VAT:65,72000 Kč
Unit Price with VAT:79,52120 Kč